ESDAVLC6-1V2 | |
---|---|
DigiKey Part Number | 497-15332-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDAVLC6-1V2 |
Description | TVS DIODE 3VWM ST01005 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ST01005 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.50415 | ¥10,083.00 |
40,000 | ¥0.49469 | ¥19,787.60 |
60,000 | ¥0.40962 | ¥24,577.20 |
140,000 | ¥0.40332 | ¥56,464.80 |