E-L6258EP | |
---|---|
DigiKey Part Number | 497-19589-ND |
Manufacturer | |
Manufacturer Product Number | E-L6258EP |
Description | IC MOTOR DRVR BIPOLAR POWERSSO36 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | E-L6258EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 12V ~ 40V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
49 | ¥44.52898 | ¥2,181.92 |
98 | ¥38.66398 | ¥3,789.07 |
245 | ¥36.92637 | ¥9,046.96 |
490 | ¥33.66824 | ¥16,497.44 |
1,225 | ¥29.32402 | ¥35,921.92 |
2,450 | ¥28.23791 | ¥69,182.88 |