E-L6258E | |
---|---|
DigiKey Part Number | 497-19588-ND |
Manufacturer | |
Manufacturer Product Number | E-L6258E |
Description | IC MOTOR DRIVER BIPLR 36POWERSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | E-L6258E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 12V ~ 40V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
31 | ¥54.18194 | ¥1,679.64 |
93 | ¥47.04656 | ¥4,375.33 |
310 | ¥44.93174 | ¥13,928.84 |
775 | ¥40.96714 | ¥31,749.53 |
1,550 | ¥35.68108 | ¥55,305.67 |