DSILC6-4F2 | |
---|---|
DigiKey Part Number | 497-6116-2-ND - Tape & Reel (TR) 497-6116-1-ND - Cut Tape (CT) 497-6116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSILC6-4F2 |
Description | TVS DIODE 5VWM 6FLIPCHIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-FlipChip (1.57x1.1) |
Datasheet | Datasheet |
EDA/CAD Models | DSILC6-4F2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 120W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, FCBGA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52460 | ¥152.46 |
500 | ¥1.41176 | ¥705.88 |
1,000 | ¥0.95997 | ¥959.97 |
2,000 | ¥0.88371 | ¥1,767.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84702 | ¥4,235.10 |
10,000 | ¥0.76231 | ¥7,623.10 |
25,000 | ¥0.75102 | ¥18,775.50 |
50,000 | ¥0.70585 | ¥35,292.50 |