CLT3-4BT6 | |
---|---|
DigiKey Part Number | 497-12485-5-ND |
Manufacturer | |
Manufacturer Product Number | CLT3-4BT6 |
Description | TVS DEVICE MIXED 20TSSOP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CLT3-4BT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
74 | ¥19.50824 | ¥1,443.61 |
148 | ¥16.05128 | ¥2,375.59 |
370 | ¥15.63968 | ¥5,786.68 |
518 | ¥13.58183 | ¥7,035.39 |
1,850 | ¥11.52390 | ¥21,319.22 |
3,700 | ¥10.94773 | ¥40,506.60 |
7,400 | ¥10.53615 | ¥77,967.51 |