BTB06-600TRG | |
---|---|
DigiKey Part Number | 497-3127-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB06-600TRG |
Description | TRIAC SENS GATE 600V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB06-600TRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
50 | ¥6.73500 | ¥336.75 |
100 | ¥5.33700 | ¥533.70 |
500 | ¥4.52360 | ¥2,261.80 |
1,000 | ¥4.47418 | ¥4,474.18 |