BTB06-600BWRG | |
---|---|
DigiKey Part Number | 497-3391-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB06-600BWRG |
Description | TRIAC ALTERNISTOR 600V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB06-600BWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
50 | ¥6.30820 | ¥315.41 |
100 | ¥4.57840 | ¥457.84 |
500 | ¥3.82530 | ¥1,912.65 |
1,000 | ¥3.25565 | ¥3,255.65 |
2,000 | ¥2.89952 | ¥5,799.04 |
5,000 | ¥2.74692 | ¥13,734.60 |
10,000 | ¥2.54345 | ¥25,434.50 |