BTA26-600BWRG | |
---|---|
DigiKey Part Number | 497-4170-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA26-600BWRG |
Description | TRIAC ALTERNISTOR 600V 25A TOP3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | BTA26-600BWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 Insulated | |
Supplier Device Package | TOP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
30 | ¥19.50367 | ¥585.11 |
120 | ¥16.71792 | ¥2,006.15 |
510 | ¥14.86039 | ¥7,578.80 |
1,020 | ¥12.72424 | ¥12,978.72 |
2,010 | ¥11.98121 | ¥24,082.23 |
5,010 | ¥11.49476 | ¥57,588.75 |