BTA16-700BRG | |
---|---|
DigiKey Part Number | 497-4163-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-700BRG |
Description | TRIAC 700V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 700 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-700BRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
50 | ¥10.89440 | ¥544.72 |
100 | ¥8.96430 | ¥896.43 |
500 | ¥7.58504 | ¥3,792.52 |
1,000 | ¥6.43583 | ¥6,435.83 |
2,000 | ¥6.11405 | ¥12,228.10 |
5,000 | ¥5.88420 | ¥29,421.00 |
10,000 | ¥5.68940 | ¥56,894.00 |