BLUENRG-345VT | |
---|---|
DigiKey Part Number | 497-BLUENRG-345VTTR-ND - Tape & Reel (TR) 497-BLUENRG-345VTCT-ND - Cut Tape (CT) 497-BLUENRG-345VTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-345VT |
Description | IC RF TXRX+MCU BLE 49WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 49-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-345VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, PCM, PWM, SPI, USART | |
GPIO | 30 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-XFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3.14x3.14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.13000 | ¥40.13 |
10 | ¥35.79000 | ¥357.90 |
25 | ¥32.20960 | ¥805.24 |
100 | ¥29.34700 | ¥2,934.70 |
250 | ¥26.48436 | ¥6,621.09 |
500 | ¥23.76430 | ¥11,882.15 |
1,000 | ¥20.04213 | ¥20,042.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.71759 | ¥44,293.98 |