BAT54AFILM | |
---|---|
DigiKey Part Number | 497-7161-2-ND - Tape & Reel (TR) 497-7161-1-ND - Cut Tape (CT) 497-7161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AFILM |
Description | DIODE ARR SCHOTT 40V 300MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥0.85710 | ¥85.71 |
500 | ¥0.71504 | ¥357.52 |
1,000 | ¥0.49684 | ¥496.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43062 | ¥1,291.86 |
6,000 | ¥0.39945 | ¥2,396.70 |
9,000 | ¥0.33125 | ¥2,981.25 |
30,000 | ¥0.32540 | ¥9,762.00 |
75,000 | ¥0.29228 | ¥21,921.00 |
150,000 | ¥0.25331 | ¥37,996.50 |