BAT48JFILM | |
---|---|
DigiKey Part Number | 497-5711-2-ND - Tape & Reel (TR) 497-5711-1-ND - Cut Tape (CT) 497-5711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT48JFILM |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT48JFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.96380 | ¥96.38 |
500 | ¥0.78650 | ¥393.25 |
1,000 | ¥0.58355 | ¥583.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49097 | ¥1,472.91 |
6,000 | ¥0.46941 | ¥2,816.46 |
9,000 | ¥0.40597 | ¥3,653.73 |
30,000 | ¥0.39836 | ¥11,950.80 |
75,000 | ¥0.32985 | ¥24,738.75 |
150,000 | ¥0.32478 | ¥48,717.00 |