BAR43FILM | |
---|---|
DigiKey Part Number | 497-2521-2-ND - Tape & Reel (TR) 497-2521-1-ND - Cut Tape (CT) 497-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR43FILM |
Description | DIODE SCHOTTKY 30V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAR43FILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74460 | ¥74.46 |
500 | ¥0.62082 | ¥310.41 |
1,000 | ¥0.43134 | ¥431.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37382 | ¥1,121.46 |
6,000 | ¥0.34677 | ¥2,080.62 |
9,000 | ¥0.28756 | ¥2,588.04 |
30,000 | ¥0.28249 | ¥8,474.70 |
75,000 | ¥0.25373 | ¥19,029.75 |
150,000 | ¥0.21990 | ¥32,985.00 |