BALF-NRF01D3 | |
---|---|
DigiKey Part Number | 497-14944-2-ND - Tape & Reel (TR) 497-14944-1-ND - Cut Tape (CT) 497-14944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-NRF01D3 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 5UFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 5-UFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | -17.5dB | |
Package / Case | 5-UFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.89000 | ¥4.89 |
10 | ¥4.75000 | ¥47.50 |
25 | ¥3.17920 | ¥79.48 |
50 | ¥2.82940 | ¥141.47 |
100 | ¥2.59190 | ¥259.19 |
250 | ¥2.32564 | ¥581.41 |
500 | ¥2.27728 | ¥1,138.64 |
1,000 | ¥1.64734 | ¥1,647.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.45354 | ¥7,267.70 |
10,000 | ¥1.40510 | ¥14,051.00 |