BALF-2690-02D3 | |
---|---|
DigiKey Part Number | 497-14543-2-ND - Tape & Reel (TR) 497-14543-1-ND - Cut Tape (CT) 497-14543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-2690-02D3 |
Description | BALUN 2.4GHZ-2.5GHZ 4UFBGA FCBGA |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 4-UFBGA, FCBGA |
EDA/CAD Models | BALF-2690-02D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 15dB | |
Package / Case | 4-UFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |