BALF-112X-01D3 | |
---|---|
DigiKey Part Number | 497-16943-2-ND - Tape & Reel (TR) 497-16943-1-ND - Cut Tape (CT) 497-16943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-112X-01D3 |
Description | BALUN 868MHZ-928MHZ 50/50 8UFBGA |
Customer Reference | |
Detailed Description | RF Balun 868MHz ~ 928MHz 50 / 50Ohm 8-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-112X-01D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency Range | 868MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 2.3dB | |
Return Loss (Min) | 8dB | |
Package / Case | 8-UFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥7.25200 | ¥72.52 |
25 | ¥4.85600 | ¥121.40 |
50 | ¥4.32200 | ¥216.10 |
100 | ¥3.95990 | ¥395.99 |
250 | ¥3.55248 | ¥888.12 |
500 | ¥3.47870 | ¥1,739.35 |
1,000 | ¥2.51645 | ¥2,516.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.22040 | ¥11,102.00 |