B-L475E-IOT01A2 | |
---|---|
DigiKey Part Number | 497-17067-ND |
Manufacturer | |
Manufacturer Product Number | B-L475E-IOT01A2 |
Description | STM32 IOT DISCOVERY NODE 868MHZ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32L4 SPSGRF-868, STM32 L4 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 868MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | B-L475E-IOT01A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 868MHz | |
For Use With/Related Products | SPSGRF-868, STM32 L4 | |
Supplied Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.07000 | ¥455.07 |