ALED7709ATR | |
---|---|
DigiKey Part Number | 497-ALED7709ATR-ND - Tape & Reel (TR) 497-ALED7709ATRCT-ND - Cut Tape (CT) 497-ALED7709ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED7709ATR |
Description | AUTOMOTIVE LED DRIVER 4-CHANNEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 200mA 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ALED7709ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | 250kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥21.01500 | ¥210.15 |
100 | ¥17.00070 | ¥1,700.07 |
500 | ¥15.11176 | ¥7,555.88 |
1,000 | ¥12.93945 | ¥12,939.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.18386 | ¥36,551.58 |
6,000 | ¥11.68917 | ¥70,135.02 |