ACST435-8BTR | |
---|---|
DigiKey Part Number | 497-10418-2-ND - Tape & Reel (TR) 497-10418-1-ND - Cut Tape (CT) 497-10418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACST435-8BTR |
Description | TRIAC 800V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | ACST435-8BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 32A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.63200 | ¥56.32 |
100 | ¥4.37900 | ¥437.90 |
500 | ¥3.71184 | ¥1,855.92 |
1,000 | ¥3.02373 | ¥3,023.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.84650 | ¥7,116.25 |
5,000 | ¥2.71094 | ¥13,554.70 |
12,500 | ¥2.58582 | ¥32,322.75 |
25,000 | ¥2.58087 | ¥64,521.75 |