ACST410-8FP | |
---|---|
DigiKey Part Number | 497-10409-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST410-8FP |
Description | TRIAC SENS GATE 800V TO220FPAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | ACST410-8FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 32A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
50 | ¥6.98500 | ¥349.25 |
100 | ¥5.53590 | ¥553.59 |
500 | ¥4.69206 | ¥2,346.03 |
1,000 | ¥3.82216 | ¥3,822.16 |
2,000 | ¥3.59815 | ¥7,196.30 |
5,000 | ¥3.42679 | ¥17,133.95 |
10,000 | ¥3.26864 | ¥32,686.40 |