ACS102-6TA-TR | |
---|---|
DigiKey Part Number | 497-5566-2-ND - Tape & Reel (TR) 497-5566-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS102-6TA-TR |
Description | TRIAC ALTERNSTR 600V 0.2A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 200 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | ACS102-6TA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 200 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 900 mV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7.3A, 7.6A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17100 | ¥41.71 |
100 | ¥2.90220 | ¥290.22 |
500 | ¥2.26574 | ¥1,132.87 |
1,000 | ¥1.84154 | ¥1,841.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64623 | ¥3,292.46 |
6,000 | ¥1.56253 | ¥9,375.18 |
10,000 | ¥1.45092 | ¥14,509.20 |
50,000 | ¥1.38130 | ¥69,065.00 |