A6983IQTR | |
---|---|
DigiKey Part Number | 497-A6983IQTR-ND - Tape & Reel (TR) 497-A6983IQTRCT-ND - Cut Tape (CT) 497-A6983IQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6983IQTR |
Description | IC REG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.85V 1 Output 4.5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A6983IQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.97400 | ¥299.74 |
25 | ¥28.33480 | ¥708.37 |
100 | ¥24.55810 | ¥2,455.81 |
250 | ¥23.29840 | ¥5,824.60 |
500 | ¥20.90560 | ¥10,452.80 |
1,000 | ¥17.63124 | ¥17,631.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.74965 | ¥50,248.95 |