A5975DTR | |
---|---|
DigiKey Part Number | 497-11426-2-ND - Tape & Reel (TR) 497-11426-1-ND - Cut Tape (CT) 497-11426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5975DTR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A5975DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥26.15800 | ¥261.58 |
25 | ¥24.72840 | ¥618.21 |
100 | ¥21.43160 | ¥2,143.16 |
250 | ¥20.33220 | ¥5,083.05 |
500 | ¥18.24396 | ¥9,121.98 |
1,000 | ¥15.38652 | ¥15,386.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.61720 | ¥36,543.00 |
5,000 | ¥14.06768 | ¥70,338.40 |