A5973D013TR | |
---|---|
DigiKey Part Number | 497-10187-2-ND - Tape & Reel (TR) 497-10187-1-ND - Cut Tape (CT) 497-10187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5973D013TR |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A5973D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.05000 | ¥260.50 |
25 | ¥24.62600 | ¥615.65 |
100 | ¥21.34300 | ¥2,134.30 |
250 | ¥20.24868 | ¥5,062.17 |
500 | ¥18.16928 | ¥9,084.64 |
1,000 | ¥15.32344 | ¥15,323.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.55726 | ¥36,393.15 |
5,000 | ¥14.01000 | ¥70,050.00 |