1.5KE6V8A | |
---|---|
DigiKey Part Number | 497-3751-1-ND - Cut Tape (CT) 497-3751-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6V8A |
Description | TVS DIODE 5.8VWM 13.4VC DO201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE6V8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 746A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9500pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.73900 | ¥57.39 |
100 | ¥4.46610 | ¥446.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.78582 | ¥2,271.49 |
1,200 | ¥3.08394 | ¥3,700.73 |
3,000 | ¥2.90318 | ¥8,709.54 |
6,000 | ¥2.76494 | ¥16,589.64 |
15,000 | ¥2.63732 | ¥39,559.80 |
30,000 | ¥2.63227 | ¥78,968.10 |