1.5KE200A | |
---|---|
DigiKey Part Number | 497-6644-1-ND - Cut Tape (CT) 497-6644-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200A |
Description | TVS D5.4X7.5 171V 1500W UNIDIR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 353V Clamp 28A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE200A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 353V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 675pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.73900 | ¥57.39 |
100 | ¥3.97190 | ¥397.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥2.33308 | ¥1,399.85 |
1,200 | ¥2.18483 | ¥2,621.80 |