1.5KE180CA | |
---|---|
DigiKey Part Number | 497-12024-1-ND - Cut Tape (CT) 497-12024-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180CA |
Description | TVS D5.4X7.5 154V 1500W BIDIR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 317V Clamp 31.5A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE180CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 317V | |
Current - Peak Pulse (10/1000µs) | 31.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 362.5pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.28880 | ¥428.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.58385 | ¥2,150.31 |
1,200 | ¥3.05008 | ¥3,660.10 |
3,000 | ¥2.71649 | ¥8,149.47 |
6,000 | ¥2.57351 | ¥15,441.06 |
15,000 | ¥2.38288 | ¥35,743.20 |
30,000 | ¥2.35929 | ¥70,778.70 |