1.5KE120A | |
---|---|
DigiKey Part Number | 497-12429-1-ND - Cut Tape (CT) 497-12429-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE120A |
Description | TVS DIODE 102VWM 212VC DO201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 212V Clamp 47A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE120A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 212V | |
Current - Peak Pulse (10/1000µs) | 47A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1000pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.18000 | ¥51.80 |
100 | ¥3.58770 | ¥358.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥2.99782 | ¥1,798.69 |
1,200 | ¥2.55140 | ¥3,061.68 |
3,000 | ¥2.27234 | ¥6,817.02 |
6,000 | ¥2.15273 | ¥12,916.38 |
15,000 | ¥1.99327 | ¥29,899.05 |
30,000 | ¥1.97353 | ¥59,205.90 |