SS64100-042F | |
---|---|
DigiKey Part Number | 380-1439-ND |
Manufacturer | |
Manufacturer Product Number | SS64100-042F |
Description | CONN MOD JACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector |
Datasheet | Datasheet |
EDA/CAD Models | SS64100-042F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | - | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Shielding | - | |
Ratings | - | |
Features | - | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.57200 | ¥195.72 |
33 | ¥18.54182 | ¥611.88 |
66 | ¥18.11015 | ¥1,195.27 |
132 | ¥17.24742 | ¥2,276.66 |
264 | ¥15.09110 | ¥3,984.05 |
528 | ¥14.66009 | ¥7,740.53 |
1,023 | ¥12.50418 | ¥12,791.78 |
2,508 | ¥11.64182 | ¥29,197.68 |