SS-71100-003 | |
---|---|
DigiKey Part Number | 380-1320-ND |
Manufacturer | |
Manufacturer Product Number | SS-71100-003 |
Description | CONN MOD JACK 8P8C ANGLED UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 47.5° Angle Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-71100-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 47.5° Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
385 | ¥12.96595 | ¥4,991.89 |
770 | ¥11.60119 | ¥8,932.92 |
1,155 | ¥10.23638 | ¥11,823.02 |
1,925 | ¥9.89514 | ¥19,048.14 |
2,695 | ¥9.55393 | ¥25,747.84 |