SS-6566-NF | |
---|---|
DigiKey Part Number | 380-1147-ND |
Manufacturer | |
Manufacturer Product Number | SS-6566-NF |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-6566-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.84600 | ¥118.46 |
40 | ¥11.09100 | ¥443.64 |
80 | ¥10.58725 | ¥846.98 |
280 | ¥9.57843 | ¥2,681.96 |
520 | ¥8.82223 | ¥4,587.56 |
1,000 | ¥7.56194 | ¥7,561.94 |
2,520 | ¥7.05780 | ¥17,785.66 |