SS-6546-NF | |
---|---|
DigiKey Part Number | 380-1269-ND |
Manufacturer | |
Manufacturer Product Number | SS-6546-NF |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-6546-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.46700 | ¥104.67 |
25 | ¥10.01880 | ¥250.47 |
41 | ¥9.79537 | ¥401.61 |
82 | ¥9.35085 | ¥766.77 |
246 | ¥8.45980 | ¥2,081.11 |
451 | ¥7.79213 | ¥3,514.25 |
984 | ¥6.67890 | ¥6,572.04 |
2,419 | ¥6.23363 | ¥15,079.15 |