SS-6488S-A-FLS | |
---|---|
DigiKey Part Number | 380-1023-ND |
Manufacturer | |
Manufacturer Product Number | SS-6488S-A-FLS |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-6488S-A-FLS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥14.88400 | ¥148.84 |
30 | ¥14.25500 | ¥427.65 |
60 | ¥13.93750 | ¥836.25 |
120 | ¥13.30333 | ¥1,596.40 |
270 | ¥12.03648 | ¥3,249.85 |
510 | ¥11.08629 | ¥5,654.01 |
1,020 | ¥9.50253 | ¥9,692.58 |
2,520 | ¥8.86903 | ¥22,349.96 |