SS-39500-004 | |
---|---|
DigiKey Part Number | 380-1484-ND |
Manufacturer | |
Manufacturer Product Number | SS-39500-004 |
Description | CONN MOD QWIK RELIEF BOOT PK 100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For Cat5e, 6 Modular RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Cat5e, 6 Modular RJ45 Plugs | |
Features | Molded Boot, Strain Relief | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |
10 | ¥88.31900 | ¥883.19 |
40 | ¥85.43725 | ¥3,417.49 |