SS-39200-090 | |
---|---|
DigiKey Part Number | 380-1504-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-090 |
Description | CONN MOD PLUG CAT6A 8P8C SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.420" (36.07mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.23600 | ¥412.36 |
25 | ¥39.05760 | ¥976.44 |
50 | ¥38.15120 | ¥1,907.56 |
100 | ¥36.33370 | ¥3,633.37 |
400 | ¥31.79215 | ¥12,716.86 |
800 | ¥28.15873 | ¥22,526.98 |
1,200 | ¥26.34199 | ¥31,610.39 |
2,800 | ¥24.52533 | ¥68,670.92 |