SS-39200-006 | |
---|---|
DigiKey Part Number | 380-1467-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-006 |
Description | CONN 8-8 MODULAR PLUG CAT 6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | SS-39200-006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.950" (24.13mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.27700 | ¥192.77 |
25 | ¥18.25520 | ¥456.38 |
50 | ¥17.83160 | ¥891.58 |
100 | ¥16.98200 | ¥1,698.20 |
250 | ¥14.85908 | ¥3,714.77 |
500 | ¥14.43448 | ¥7,217.24 |
1,000 | ¥12.31183 | ¥12,311.83 |
2,500 | ¥11.46273 | ¥28,656.83 |