2990001-01 | |
---|---|
DigiKey Part Number | 380-1055-ND |
Manufacturer | |
Manufacturer Product Number | 2990001-01 |
Description | TOOL HAND CRIMPER MODULAR TOP |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ22 (4p4c) | |
Wire Gauge or Range - AWG | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Top Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,468.11000 | ¥1,468.11 |
5 | ¥1,420.72400 | ¥7,103.62 |
10 | ¥1,373.37000 | ¥13,733.70 |
25 | ¥1,326.00880 | ¥33,150.22 |