110055221 | |
---|---|
DigiKey Part Number | 96-110055221-ND |
Manufacturer | |
Manufacturer Product Number | 110055221 |
Description | WIRE PROTECTION TUBE (FITS 20 SE |
Customer Reference | |
Detailed Description | Tube |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Tube | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | HL 1610 S, HG 2220 E | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.83000 | ¥176.83 |
5 | ¥167.02400 | ¥835.12 |
10 | ¥157.80600 | ¥1,578.06 |