110051533 | |
---|---|
DigiKey Part Number | 110051533-ND |
Manufacturer | |
Manufacturer Product Number | 110051533 |
Description | HG2320E PRO ELECTRONICS KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 120°F ~ 1200°F (49°C ~ 649°C) 1600W Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 120°F ~ 1200°F (49°C ~ 649°C) | |
Voltage | 120V | |
Current | 13.3 A | |
Power - Rated | 1600W | |
Includes | Heat Gun, Case, Guidebook, 4 Nozzles | |
For Use With/Related Products | Heat Shrink Tubing, Plastic Welding, Soldering | |
Compatible Tools | - | |
Features | 2-Stage Air Control, 6' Cord, Built-In Overhead Hanger, LCD Display, Variable Temperature Control | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.30" (33.02mm) | |
Air Flow | 4.0 CFM ~ 13.0 CFM | |
Color | Black, Gray | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,664.56000 | ¥3,664.56 |
5 | ¥3,546.36000 | ¥17,731.80 |
10 | ¥3,428.16000 | ¥34,281.60 |
25 | ¥3,309.94400 | ¥82,748.60 |