110049794 | |
---|---|
DigiKey Part Number | 96-110049794-ND |
Manufacturer | |
Manufacturer Product Number | 110049794 |
Description | G200C CLEAR GLUE STICKS10" GLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hot Melt | |
Features | Clear | |
For Use With/Related Products | GF 3002, TM 6000 Glue Gun | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.17000 | ¥363.17 |
5 | ¥343.02400 | ¥1,715.12 |
10 | ¥335.79800 | ¥3,357.98 |