110037033 | |
---|---|
DigiKey Part Number | 96-110037033-ND |
Manufacturer | |
Manufacturer Product Number | 110037033 |
Description | REDUCTION NOZZLE 6MM (NEW) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reduction |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reduction | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG2220E, HG2320E/ESD, HL1920E, HL2020E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.78000 | ¥161.78 |
5 | ¥153.27600 | ¥766.38 |
10 | ¥142.67400 | ¥1,426.74 |