UUUSBOTG8IN | |
---|---|
DigiKey Part Number | 5214-UUUSBOTG8IN-ND |
Manufacturer | |
Manufacturer Product Number | UUUSBOTG8IN |
Description | 8" MICRO USB OTG CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Micro B Male to Micro B Male 0.67' (203.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | Micro B Male to Micro B Male | |
Length | 0.67' (203.2mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Extension Cable, File Transfer Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.52000 | ¥87.52 |
10 | ¥67.17300 | ¥671.73 |
25 | ¥60.67360 | ¥1,516.84 |
50 | ¥56.27660 | ¥2,813.83 |
100 | ¥52.28740 | ¥5,228.74 |
250 | ¥47.58040 | ¥11,895.10 |
500 | ¥44.40766 | ¥22,203.83 |
1,000 | ¥41.53660 | ¥41,536.60 |