PRIVACY-SCREEN-22MB | |
---|---|
DigiKey Part Number | 5214-PRIVACY-SCREEN-22MB-ND |
Manufacturer | |
Manufacturer Product Number | PRIVACY-SCREEN-22MB |
Description | 22IN. MONITOR PRIVACY SCREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 22.0" (22.00", 559mm) | |
Viewing Area | 297.18mm W x 2.54mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥788.27000 | ¥788.27 |
10 | ¥735.71400 | ¥7,357.14 |
25 | ¥709.43640 | ¥17,735.91 |
50 | ¥698.92800 | ¥34,946.40 |
100 | ¥683.16250 | ¥68,316.25 |