PRIVACY-SCREEN-20M | |
---|---|
DigiKey Part Number | 5214-PRIVACY-SCREEN-20M-ND |
Manufacturer | |
Manufacturer Product Number | PRIVACY-SCREEN-20M |
Description | 20IN. MONITOR PRIVACY SCREEN - U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 20.0" (20.03", 509mm) | |
Viewing Area | 373.38mm W x 609.60mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥797.65000 | ¥797.65 |
5 | ¥749.28600 | ¥3,746.43 |
10 | ¥725.12000 | ¥7,251.20 |
25 | ¥700.94760 | ¥17,523.69 |