PRIVACY-SCREEN-185M | |
---|---|
DigiKey Part Number | 5214-PRIVACY-SCREEN-185M-ND |
Manufacturer | |
Manufacturer Product Number | PRIVACY-SCREEN-185M |
Description | 18.5IN. MONITOR PRIVACY SCREEN - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 18.5" (18.50", 470mm) | |
Viewing Area | 231.14mm W x 408.94mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.72000 | ¥749.72 |
5 | ¥704.29000 | ¥3,521.45 |
10 | ¥681.57300 | ¥6,815.73 |
25 | ¥658.85440 | ¥16,471.36 |