PEXUSB3S7 | |
---|---|
DigiKey Part Number | 5214-PEXUSB3S7-ND |
Manufacturer | |
Manufacturer Product Number | PEXUSB3S7 |
Description | 7 PORT PCIE USB 3.0 CARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 7 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥791.59000 | ¥791.59 |
10 | ¥703.49000 | ¥7,034.90 |
25 | ¥671.20400 | ¥16,780.10 |
50 | ¥647.75360 | ¥32,387.68 |
100 | ¥625.10930 | ¥62,510.93 |