PEX1PCI1 | |
---|---|
DigiKey Part Number | 5214-PEX1PCI1-ND |
Manufacturer | |
Manufacturer Product Number | PEX1PCI1 |
Description | PCIE TO PCI ADAPTER CARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥504.49000 | ¥504.49 |
10 | ¥448.35400 | ¥4,483.54 |
25 | ¥427.78000 | ¥10,694.50 |
50 | ¥412.83820 | ¥20,641.91 |
100 | ¥398.41690 | ¥39,841.69 |