LG-ANTI-STATIC-MAT | |
---|---|
DigiKey Part Number | 5214-LG-ANTI-STATIC-MAT-ND |
Manufacturer | |
Manufacturer Product Number | LG-ANTI-STATIC-MAT |
Description | TABLE MAT PVC BEIGE 3.92' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive Table, Workbench Grounding Mat PVC Beige 3.92' (1.19m) X 1.92' (0.58m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3.92' (1.19m) | |
Width | 1.92' (0.58m) | |
Thickness | 0.08" (2.03mm) | |
Color | Beige | |
Material | PVC | |
Number of Layers | 2 | |
Features | Conductive | |
Includes | Ground Cord |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.61000 | ¥428.61 |
10 | ¥389.16200 | ¥3,891.62 |
25 | ¥376.77760 | ¥9,419.44 |
50 | ¥368.40320 | ¥18,420.16 |
100 | ¥360.78880 | ¥36,078.88 |