1954-PRIVACY-SCREEN | |
---|---|
DigiKey Part Number | 5214-1954-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 1954-PRIVACY-SCREEN |
Description | 19-INCH 5:4 COMPUTER MONITOR PRI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 19.0" (19.00", 483mm) | |
Viewing Area | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥759.53000 | ¥759.53 |
5 | ¥713.54600 | ¥3,567.73 |
10 | ¥690.51700 | ¥6,905.17 |
25 | ¥667.50280 | ¥16,687.57 |