156L-PRIVACY-SCREEN | |
---|---|
DigiKey Part Number | 5214-156L-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 156L-PRIVACY-SCREEN |
Description | 15.6-INCH LAPTOP PRIVACY FILTER, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 15.6" (15.60", 396mm) | |
Viewing Area | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.49000 | ¥516.49 |
5 | ¥486.07600 | ¥2,430.38 |
10 | ¥470.88900 | ¥4,708.89 |
25 | ¥455.69880 | ¥11,392.47 |